+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR250/U

Converter: humidity; 0÷100%RH; 18÷30VDC; 58x64x35mm; -10÷60°C; 3%


Manufacturer: APAR

Manufacturer part number:
AR250/U
TME Symbol:
AR250/U

Specification

Manufacturer
APAR
Type of converter
humidity
Humidity measuring range
0...100% RH
Body dimensions
58x64x35mm
Output configuration
0-10V analogue
Operating temperature
-10...60°C
Measurement accuracy
3%
IP rating
IP65
Connection
screw connector 1.5mm2
Voltage output
0...10V
Supply voltage
  • 18...30V DC
Gross weight179 g
EAN code5903672600354
See other products in this category: Humidity Sensors APAR,
*
AR250/U
6 in TME stock
Net price for quantities from 1 pcs - 98.58 USDGross price for quantities from 1 pcs - 98.58 USD
Net price for quantities from 5 pcs - 95.54 USDGross price for quantities from 5 pcs - 95.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.