+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR252/U

Converter: temperature and humidity; 0÷100%RH; -30÷80°C; AR252

Manufacturer: APAR

Manufacturer part number:
AR252/U
TME Symbol:
AR252/U

Specification

Manufacturer
APAR
Type of converter
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-30...80°C
Output configuration
0-10V analogue
Operating temperature
-30...80°C
Manufacturer series
AR252
Tolerance
±2%
IP rating
IP40
Supply voltage
  • 18...30V DC
Gross weight190.42 g
Certificates
EAN code5903672600293
See other products in this category: Humidity Sensors APAR,
See other products from this series.:
*
AR252/U
5 in TME stock
Net price for quantities from 1 pcs - 118.44 USDGross price for quantities from 1 pcs - 118.44 USD
Net price for quantities from 5 pcs - 114.79 USDGross price for quantities from 5 pcs - 114.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.