+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR407/S1/P/P/P/P

Logger; 230VAC; IN: 16; on panel; IP30 (from the front); 0÷50°C

Manufacturer: APAR

Manufacturer part number:
AR407/S1/P/P/P/P
TME Symbol:
AR407/S1/P/P/P/P

Specification

Manufacturer
APAR
Type of automation module
logger
Number of inputs
16
Kind of input 1
universal
Mounting
on panel
IP rating
IP30 (from the front)
Body dimensions
96x96x79mm
Kind of display used
colour, LCD TFT 3,5"
Display resolution
320x240
The programming method
keypad, PC
Communication with PC
RJ45 Ethernet, USB
Mounting hole dimensions
92x89mm
Kind of output 1
SPST-NO
Kind of output 2
SPST-NO
Kind of output 3
SPST-NO
Kind of output 4
SPST-NO
Driver features
front and rear panel USB
Illumination
yes
Operating temperature
0...50°C
Supply voltage
  • 230V AC
Additional functions
  • 4GB of data memory
  • Modbus RTU
Gross weight539.9 g
Certificates
EAN code5903672602013
See other products in this category: Recorders APAR,
*
AR407/S1/P/P/P/P
0 in TME stock
Net price for quantities from 1 pcs - 530.90 USDGross price for quantities from 1 pcs - 530.90 USD
Net price for quantities from 5 pcs - 514.56 USDGross price for quantities from 5 pcs - 514.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.