+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR770

Converter: analog signals; for DIN rail mounting; 0÷22mA; IP20


Manufacturer: APAR

Manufacturer part number:
AR770
TME Symbol:
AR770

Specification

Manufacturer
APAR
Type of converter
analog signals
Mounting
for DIN rail mounting
Kind of input 1
0...22mA
IP rating
IP20
Body dimensions
17.5x90x58mm
Operating temperature
0...65°C
Kind of output 1
0...22mA
Additional functions
inputs / outputs galvanic insulation
Gross weight64.74 g
EAN code5903672600385
See other products in this category: Measuring Conv. and Signal Isolators APAR,
*
AR770
9 in TME stock
Net price for quantities from 1 pcs - 49.89 USDGross price for quantities from 1 pcs - 49.89 USD
Net price for quantities from 5 pcs - 48.35 USDGross price for quantities from 5 pcs - 48.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.