+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR911

Accessories: evaluation kit; Interface: 0÷10V,0÷20mA,4÷20mA


Manufacturer: APAR

Manufacturer part number:
AR911
TME Symbol:
AR911

Specification

Manufacturer
APAR
Type of sensors accessories
evaluation kit
Application
for analog signals
Interface
  • 0...10V
  • 0...20mA
  • 4...20mA
Gross weight542.3 g
EAN code5903672600187
See other products in this category: Measuring Conv. and Signal Isolators APAR,
*
AR911
4 in TME stock
Net price for quantities from 1 pcs - 213.77 USDGross price for quantities from 1 pcs - 213.77 USD
Net price for quantities from 5 pcs - 207.19 USDGross price for quantities from 5 pcs - 207.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.