+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5904722197657

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; black

Manufacturer: ARCON

Manufacturer part number:
5904722197657
TME Symbol:
ARC5-3.0M-CZ

Specification

Manufacturer
ARCON
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
3m
Body dimensions
290x50x45mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mains sockets with protective pin
  • overvoltage protection
  • protection with one fuse
Gross weight531 g
Certificates
EAN code5904722197657
See other products in this category: Socket Strips ARCON,
*
5904722197657
0 in TME stock
Net price for quantities from 1 pcs - 13.44 USDGross price for quantities from 1 pcs - 13.44 USD
Net price for quantities from 10 pcs - 12.54 USDGross price for quantities from 10 pcs - 12.54 USD
Net price for quantities from 20 pcs - 11.65 USDGross price for quantities from 20 pcs - 11.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.