+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARC6-08-03.0-LU-LD-2-1

Cable; PIN: 26; 76.2mm; Insulation: PVC; blue; gold-plated; 34AWG

Manufacturer: SAMTEC

Manufacturer part number:
ARC6-08-03.0-LU-LD-2-1
TME Symbol:
ARC6-0803.0LULD21

Specification

Manufacturer
SAMTEC
Type of connection cable
cable with connectors
Number of pins
26
Cable length
76.2mm
Wire insulation material
PVC
Insulation colour
blue
Contact plating
gold-plated
Contacts pitch
0.635mm
Core diameter
34AWG
Impedance
100Ω
Shield structure
Al-PET foil, Cu foil, shielded twofold
Manufacturer series
AcceleRate®
Plating thickness
30µm
Cable structure
8x2x34AWG
Cable length - inch
3"
Version
reversed
Operating temperature
-40...125°C
Cable/adapter structure
  • ARC6 26pin plug
  • both sides
Gross weight4.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire-To-Board Cable Assemblies SAMTEC,
See other products from this series.:
*
ARC6-08-03.0-LU-LD-2-1
0 in TME stock
Net price for quantities from 1 pcs - 48.16 USDGross price for quantities from 1 pcs - 48.16 USD
Net price for quantities from 10 pcs - 42.20 USDGross price for quantities from 10 pcs - 42.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.