+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARF1500

Transistor: N-MOSFET; 500V; 60A; 1.5kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARF1500
TME Symbol:
ARF1500

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
500V
Drain current
60A
Power dissipation
1.5kW
Kind of package
in-tray
Kind of channel
enhancement
Gross weight0.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
ARF1500
0 in TME stock
Net price for quantities from 2 pcs - 310.77 USDGross price for quantities from 2 pcs - 310.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.