+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARF1501

Transistor: N-MOSFET; 1kV; 30A; 1.5kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARF1501
TME Symbol:
ARF1501

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
1kV
Drain current
30A
Power dissipation
1.5kW
Gate-source voltage
±30V
Kind of channel
enhancement
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
ARF1501
0 in TME stock
Net price for quantities from 2 pcs - 325.54 USDGross price for quantities from 2 pcs - 325.54 USD
No. of pieces (Multiplicity: 1)