+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARF469BG

Transistor: N-MOSFET; 500V; TO264

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARF469BG
TME Symbol:
ARF469BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
500V
Case
TO264
On-state resistance
0.28Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight9.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
ARF469BG
0 in TME stock
Net price for quantities from 7 pcs - 70.85 USDGross price for quantities from 7 pcs - 70.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.