+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARF476FL

Transistor: N-MOSFET; 500V; 10A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARF476FL
TME Symbol:
ARF476FL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
500V
Drain current
10A
Gate-source voltage
30V
Kind of channel
enhancement
Gross weight2.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
ARF476FL
0 in TME stock
Net price for quantities from 3 pcs - 158.64 USDGross price for quantities from 3 pcs - 158.64 USD
No. of pieces (Multiplicity: 1)