+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ARGON
Manufacturer | ARGON | |
Type of enclosure | for computer | |
Body colour | grey | |
Application - series/manufacturer | Raspberry Pi 4 B | |
Enclosure material | aluminium | |
Dimension X | 108mm | |
Dimension Y | 98mm | |
Dimension Z | 26mm | |
Additional functions | fitted with air cooling fans |