+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARIO-C-PN

Automation module: converter; -10÷55°C; IP20; ARIO; 24VDC; RJ45 x2

Manufacturer: AUTONICS

Manufacturer part number:
ARIO-C-PN
TME Symbol:
ARIO-C-PN

Specification

Manufacturer
AUTONICS
Type of automation module
converter
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
ARIO
Body dimensions
52.4x100x70mm
Communictions protocol
PROFINET
Conform to the norm
CE UL
Connection
RJ45 x2
Additional functions
LED status indicator
Supply voltage
  • 24V DC
Gross weight229.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: I/O Systems and Modules AUTONICS
*
ARIO-C-PN
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.