+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARS1612

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 500mA


Manufacturer: PANASONIC

Manufacturer part number:
ARS1612
TME Symbol:
ARS1612

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
0.5A
DC contacts rating @R
0.01A / 24V DC
Manufacturer series
RS
Relay variant
bistable, miniature
Mounting
THT
Coil resistance
360Ω
Operate time
10ms
Body dimensions
14x8.6x7.2mm
Coil power consumption
400mW
Mechanical durability
1000000 cycles
Contact resistance
100Ω
Electrical life
300000 cycles
Contact material
gold
Coil current
33.3mA
Leads
for PCB
Operating temperature
-40...70°C
Gross weight2 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ARS1612
0 in TME stock
Net price for quantities from 500 pcs - 24.05 USDGross price for quantities from 500 pcs - 24.05 USD
Net price for quantities from 1000 pcs - 22.75 USDGross price for quantities from 1000 pcs - 22.75 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.