+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OEM-C16

Hub USB; USB 3.0; Number of ports: 6; 0.15m; aluminium


Manufacturer: ART

Manufacturer part number:
OEM-C16
TME Symbol:
ART-OEM-C16

Specification

Manufacturer
ART
Type of PC accessories
hub USB
Version
USB 3.0
Number of ports
6
Cable length
0.15m
Enclosure material
aluminium
Cable/adapter structure
  • HDMI socket
  • memory card reader
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight59.41 g
Certificates
EAN code5906721172413
See other products in this category: Computer Adapters ART,
*
OEM-C16
1 in TME stock
Net price for quantities from 1 pcs - 36.22 USDGross price for quantities from 1 pcs - 36.22 USD
Net price for quantities from 5 pcs - 30.18 USDGross price for quantities from 5 pcs - 30.18 USD
Net price for quantities from 10 pcs - 27.16 USDGross price for quantities from 10 pcs - 27.16 USD
Net price for quantities from 20 pcs - 24.15 USDGross price for quantities from 20 pcs - 24.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.