+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OEM-C17

Hub USB; HDMI socket,USB A socket,USB C socket,USB C plug


Manufacturer: ART

Manufacturer part number:
OEM-C17
TME Symbol:
ART-OEM-C17

Specification

Manufacturer
ART
Type of PC accessories
hub USB
Version
USB 3.0
Number of ports
4
Cable length
0.15m
Enclosure material
aluminium
Cable/adapter structure
  • HDMI socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight44.02 g
Certificates
EAN code5906721172420
See other products in this category: Computer Adapters ART,
*
OEM-C17
2 in TME stock
Net price for quantities from 1 pcs - 24.51 USDGross price for quantities from 1 pcs - 24.51 USD
Net price for quantities from 5 pcs - 20.43 USDGross price for quantities from 5 pcs - 20.43 USD
Net price for quantities from 10 pcs - 18.39 USDGross price for quantities from 10 pcs - 18.39 USD
Net price for quantities from 20 pcs - 16.35 USDGross price for quantities from 20 pcs - 16.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.