+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ART10270

RFID Card; 86mmx54mmx800um; 13.56MHz; -25÷65°C; ISO: ISO 7816

Manufacturer: ELATEC

Manufacturer part number:
ART10270
TME Symbol:
ART10270

Specification

Manufacturer
ELATEC
Type of communications module
RFID Card
Dimensions
86x54x0.8mm
Frequency
13.56MHz
Operating temperature
-25...65°C
ISO standard
ISO 7816
Gross weight5.37 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
*
ART10270
0 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
Net price for quantities from 25 pcs - 4.22 USDGross price for quantities from 25 pcs - 4.22 USD
Net price for quantities from 100 pcs - 3.52 USDGross price for quantities from 100 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)