+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ART13530

RFID pendant; Transponder: Mifare Classic; plastic; grey; 125kHz


Manufacturer: ELATEC

Manufacturer part number:
ART13530
TME Symbol:
ART13530

Specification

Manufacturer
ELATEC
Type of communications module
RFID pendant
Kind of transponder
Mifare Classic
Enclosure material
plastic
Body colour
grey
Frequency
125kHz
ISO standard
ISO 14443, ISO 15693
Gross weight5.13 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
*
ART13530
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs