+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ART14062

RFID Card; 86x54x0.8mm; 13.56MHz; -25÷65°C; ISO: ISO 7816

Manufacturer: ELATEC

Manufacturer part number:
ART14062
TME Symbol:
ART14062

Specification

Manufacturer
ELATEC
Type of communications module
RFID Card
Dimensions
86x54x0.8mm
Frequency
13.56MHz
Operating temperature
-25...65°C
ISO standard
ISO 7816
Gross weight0.5 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
*
ART14062
0 in TME stock
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)