+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARTH400

Sensor: immersion thermostat; SPDT x2; 16A; 400VAC; ±4°C; 0÷90°C


Manufacturer: ARTHERMO

Manufacturer part number:
ARTH400
TME Symbol:
ARTH400

Specification

Manufacturer
ARTHERMO
Type of sensor
immersion thermostat
Output configuration
SPDT x2
Max. operating current
16A
Max. operating voltage
400V AC
Tolerance
±4°C
Range of temperature control
0...90°C
Thread
1/2"
Gross weight312.2 g
Certificates
See other products in this category: Thermostats ARTHERMO,
*
ARTH400
3 in TME stock
Net price for quantities from 1 pcs - 24.84 USDGross price for quantities from 1 pcs - 24.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts