+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23321

Extension lead; H07RN-F; 3G1.5mm2; 50m; rubber; black; 16A

Manufacturer: AS SCHWABE

Manufacturer part number:
23321
TME Symbol:
AS-23321

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
H07RN-F
Cable structure
3G1.5mm2
Cable length
50m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
4
Version
reel, rolled, with brake, with earthing, with flap, with pilot wire
Manufacturer series
IronCoat Xperts
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Conform to the norm
DIN EN 50525-2 DIN VDE 0620-2-1 EN 61242 IEC 60309
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
  • USB C socket
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Cable application
  • construction
  • indoor
  • outdoor
Connection cable features
  • metal reel
  • resettable thermal fuse
Gross weight11.7755 kg
Certificates
EAN code4011160233210
See other products in this category: Extension Power Cords AS SCHWABE,
See other products from this series.:
*
23321
1 in TME stock
Net price for quantities from 1 pcs - 191.01 USDGross price for quantities from 1 pcs - 191.01 USD
Net price for quantities from 3 pcs - 167.15 USDGross price for quantities from 3 pcs - 167.15 USD
No. of pieces (Multiplicity: 1)