+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

AS-B110

Staircase timer; for DIN rail mounting; 110VAC; IP20; 10A


Manufacturer: F&F

Manufacturer part number:
AS-B110
TME Symbol:
AS-B110

Specification

Manufacturer
F&F
Type of automation module
staircase timer
Mounting
for DIN rail mounting
IP rating
IP20
Max. operating current
10A
Operating temperature
-20...50°C
Counting range
30s...10min
Counter operation modes
delayed switching off
Supply voltage
  • 110V AC
Gross weight93 g
Certificates
EAN code5908312592204
See other products in this category: Building Automation F&F,
*
AS-B110
0 in TME stock
Net price for quantities from 1 pcs - 22.68 USDGross price for quantities from 1 pcs - 22.68 USD
Net price for quantities from 5 pcs - 21.26 USDGross price for quantities from 5 pcs - 21.26 USD
Net price for quantities from 10 pcs - 19.84 USDGross price for quantities from 10 pcs - 19.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.