+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS-B220

Staircase timer; for DIN rail mounting; 230VAC; IP20; 10A


Manufacturer: F&F

Manufacturer part number:
AS-B220
TME Symbol:
AS-B220

Specification

Manufacturer
F&F
Type of automation module
staircase timer
Mounting
for DIN rail mounting
IP rating
IP20
Max. operating current
10A
Operating temperature
-20...50°C
Counting range
30s...10min
Counter operation modes
delayed switching off
Supply voltage
  • 230V AC
Gross weight88.6 g
EAN code5908312592037
See other products in this category: Building Automation F&F,
*
AS-B220
2 in TME stock
Net price for quantities from 1 pcs - 17.15 USDGross price for quantities from 1 pcs - 17.15 USD
Net price for quantities from 5 pcs - 16.07 USDGross price for quantities from 5 pcs - 16.07 USD
Net price for quantities from 10 pcs - 15.00 USDGross price for quantities from 10 pcs - 15.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.