+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS120-M

Connector: DC supply; plug; male; AS120; 60A; 80V; PIN: 6; straight


Manufacturer: AMASS

Manufacturer part number:
AS120-M
TME Symbol:
AS120-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Kind of connector
male
Manufacturer series
AS120
Current rating
60A
Rated voltage
80V
Number of pins
6
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
copper
Contact plating
gold flash
Colour
yellow
Flammability rating
UL94V-0
Wire size
7AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight20.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
AS120-M
836 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 5 pcs - 6.83 USDGross price for quantities from 5 pcs - 6.83 USD
Net price for quantities from 20 pcs - 6.14 USDGross price for quantities from 20 pcs - 6.14 USD
Net price for quantities from 100 pcs - 5.46 USDGross price for quantities from 100 pcs - 5.46 USD
Net price for quantities from 300 pcs - 4.79 USDGross price for quantities from 300 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs