+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

AS150-M+F

Connector: DC supply; plug; male + female; AS150; 60A; 500V; PIN: 2


Manufacturer: AMASS

Manufacturer part number:
AS150-M+F
TME Symbol:
AS150-M+F

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Kind of connector
male + female
Manufacturer series
AS150
Current rating
60A
Rated voltage
0.5kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold flash
Flammability rating
UL94V-0
Body material
polyamide
Wire size
6AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight29.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
AS150-M+F
586 in TME stock
Net price for quantities from 1 pcs - 10.92 USDGross price for quantities from 1 pcs - 10.92 USD
Net price for quantities from 5 pcs - 9.93 USDGross price for quantities from 5 pcs - 9.93 USD
Net price for quantities from 20 pcs - 8.93 USDGross price for quantities from 20 pcs - 8.93 USD
Net price for quantities from 50 pcs - 7.94 USDGross price for quantities from 50 pcs - 7.94 USD
Net price for quantities from 200 pcs - 6.96 USDGross price for quantities from 200 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 250 pcs