+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS150U-M

Connector: DC supply; plug; male; AS150U; 70A; 500V; PIN: 6; straight


Manufacturer: AMASS

Manufacturer part number:
AS150U-M
TME Symbol:
AS150U-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Kind of connector
male
Manufacturer series
AS150U
Current rating
70A
Rated voltage
0.5kV
Number of pins
6
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
copper
Contact plating
gold flash
Colour
yellow
Flammability rating
UL94V-0
Body material
polyamide
Connector variant
with leads
Mechanical durability
1000 cycles
Cable length
0.55m
Operating temperature
-20...120°C
Gross weight164.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
AS150U-M
380 in TME stock
Net price for quantities from 1 pcs - 25.72 USDGross price for quantities from 1 pcs - 25.72 USD
Net price for quantities from 3 pcs - 23.39 USDGross price for quantities from 3 pcs - 23.39 USD
Net price for quantities from 5 pcs - 21.04 USDGross price for quantities from 5 pcs - 21.04 USD
Net price for quantities from 20 pcs - 18.71 USDGross price for quantities from 20 pcs - 18.71 USD
Net price for quantities from 100 pcs - 16.37 USDGross price for quantities from 100 pcs - 16.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs