+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS1C2M16P-70BINTR

IC: SRAM memory; 32MbSRAM; 2Mx16bit; 2.6÷3.3V; 70ns; FPBGA48


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS1C2M16P-70BINTR
TME Symbol:
AS1C2M16P-70BINTR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, PSRAM
Memory
32Mb SRAM
Memory organisation
2Mx16bit
Operating voltage
2.6...3.3V
Access time
70ns
Case
FPBGA48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS1C2M16P-70BINTR
0 in TME stock
Net price for quantities from 2000 pcs - 2.82 USDGross price for quantities from 2000 pcs - 2.82 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product