+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS2333S-13

IC: operational amplifier; 350kHz; Ch: 1; 1.8÷5.5VDC; SO8; 8uV

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AS2333S-13
TME Symbol:
AS2333S-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.12V/μs
Integrated circuit features
rail-to-rail
Quiescent current
28µA
Input offset voltage
8µV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
140pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
AS2333S-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
Net price for quantities from 17500 pcs - 0.17 USDGross price for quantities from 17500 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.