+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS348W5-7

IC: operational amplifier; 1MHz; Ch: 1; ±0.9÷2.5VDC,1.8÷5.5VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AS348W5-7
TME Symbol:
AS348W5-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.5V DC/1.8...5.5V DC
Case
SOT25
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
2.5mV
Kind of package
reel, tape
Input bias current
1pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
AS348W5-7
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.