+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS353R030

NTC thermistor; 3Ω; ±25%; THT; Ø36x8.5mm


Manufacturer: AMETHERM

Manufacturer part number:
AS353R030
TME Symbol:
AS353R030

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
Maximum current
30A
Tolerance
±25%
Mounting
THT
Body dimensions
Ø36x8.5mm
Gross weight37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
AS353R030
0 in TME stock
Net price for quantities from 50 pcs - 16.26 USDGross price for quantities from 50 pcs - 16.26 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.