+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C256M16D4-75BCN

IC: DRAM memory; 4GbDRAM; 256Mx16bit; 1.2V; 1333MHz; 14.25ns


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C256M16D4-75BCN
TME Symbol:
AS4C256M16D4-75BCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR4, SDRAM
Memory
4Gb DRAM
Memory organisation
256Mx16bit
Operating voltage
1.2V
Clock frequency
1333MHz
Access time
14.25ns
Case
FBGA96
Mounting
SMD
Operating temperature
0...95°C
Kind of package
in-tray
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C256M16D4-75BCN
0 in TME stock
Net price for quantities from 209 pcs - 43.40 USDGross price for quantities from 209 pcs - 43.40 USD
No. of pieces (Multiplicity: 209)
Minimum order quantity: 209.
Multiplicity: 209.
Hardly available product