+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C32M16D2A-25BIN

IC: DRAM memory; 512MbDRAM; 32Mx16bit; 1.8V; 400MHz; 12.5ns; FBGA84

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C32M16D2A-25BIN
TME Symbol:
AS4C32M16D2A-25BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR2, SDRAM
Memory
512Mb DRAM
Memory organisation
32Mx16bit
Operating voltage
1.8V
Clock frequency
400MHz
Access time
12.5ns
Case
FBGA84
Mounting
SMD
Operating temperature
-40...95°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C32M16D2A-25BIN
0 in TME stock
Net price for quantities from 1 pcs - 23.02 USDGross price for quantities from 1 pcs - 23.02 USD
Net price for quantities from 50 pcs - 20.07 USDGross price for quantities from 50 pcs - 20.07 USD
Net price for quantities from 418 pcs - 17.47 USDGross price for quantities from 418 pcs - 17.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.