+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C32M16SA-7BIN

IC: DRAM memory; 512MbDRAM; 32Mx16bit; 3÷3.6V; 143MHz; 6ns; FBGA54


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C32M16SA-7BIN
TME Symbol:
AS4C32M16SA-7BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
512Mb DRAM
Memory organisation
32Mx16bit
Operating voltage
3...3.6V
Clock frequency
143MHz
Access time
6ns
Case
FBGA54
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
parallel
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C32M16SA-7BIN
0 in TME stock
Net price for quantities from 348 pcs - 12.44 USDGross price for quantities from 348 pcs - 12.44 USD
No. of pieces (Multiplicity: 348)
Minimum order quantity: 348.
Multiplicity: 348.
Hardly available product