+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C32M16SB-7BIN

IC: DRAM memory; 512MbDRAM; 8Mx16bitx4; 3.3V; 143MHz; 5.4ns


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C32M16SB-7BIN
TME Symbol:
AS4C32M16SB-7BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
512Mb DRAM
Memory organisation
8Mx16bitx4
Operating voltage
3.3V
Clock frequency
143MHz
Access time
5.4ns
Case
TSOP54 II
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C32M16SB-7BIN
0 in TME stock
Net price for quantities from 348 pcs - 19.15 USDGross price for quantities from 348 pcs - 19.15 USD
No. of pieces (Multiplicity: 348)
Minimum order quantity: 348.
Multiplicity: 348.
Hardly available product