+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C4M16SA-7B2CN

IC: DRAM memory; 64MbDRAM; 4Mx16bit; 3.3V; 143MHz; 5.4ns; FBGA60


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C4M16SA-7B2CN
TME Symbol:
AS4C4M16SA-7B2CN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
64Mb DRAM
Memory organisation
4Mx16bit
Operating voltage
3.3V
Clock frequency
143MHz
Access time
5.4ns
Case
FBGA60
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C4M16SA-7B2CN
0 in TME stock
Net price for quantities from 286 pcs - 3.21 USDGross price for quantities from 286 pcs - 3.21 USD
No. of pieces (Multiplicity: 286)
Minimum order quantity: 286.
Multiplicity: 286.
Hardly available product