+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C4M16SB-6TIN

IC: SRAM memory; -40÷85°C


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C4M16SB-6TIN
TME Symbol:
AS4C4M16SB-6TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Operating temperature
-40...85°C
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS4C4M16SB-6TIN
42 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 108 pcs - 7.48 USDGross price for quantities from 108 pcs - 7.48 USD
Net price for quantities from 1080 pcs - 7.00 USDGross price for quantities from 1080 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 108 pcs