+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C4M32D1A-5BIN

IC: DRAM memory; 128MbDRAM; 4Mx32bit; 2.5V; 200MHz; 15ns; BGA144


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C4M32D1A-5BIN
TME Symbol:
AS4C4M32D1A-5BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR1, SDRAM
Memory
128Mb DRAM
Memory organisation
4Mx32bit
Operating voltage
2.5V
Clock frequency
200MHz
Access time
15ns
Case
BGA144
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C4M32D1A-5BIN
0 in TME stock
Net price for quantities from 189 pcs - 9.41 USDGross price for quantities from 189 pcs - 9.41 USD
No. of pieces (Multiplicity: 189)
Minimum order quantity: 189.
Multiplicity: 189.
Hardly available product