+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C64M8D3L-12BIN

IC: DRAM memory; 512MbDRAM; 64Mx8bit; 1.35V; 800MHz; 13.75ns


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C64M8D3L-12BIN
TME Symbol:
AS4C64M8D3L-12BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR3L, SDRAM
Memory
512Mb DRAM
Memory organisation
64Mx8bit
Operating voltage
1.35V
Clock frequency
800MHz
Access time
13.75ns
Case
FBGA78
Mounting
SMD
Operating temperature
-40...95°C
Kind of package
in-tray
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C64M8D3L-12BIN
0 in TME stock
Net price for quantities from 1 pcs - 15.56 USDGross price for quantities from 1 pcs - 15.56 USD
Net price for quantities from 5 pcs - 14.69 USDGross price for quantities from 5 pcs - 14.69 USD
Net price for quantities from 25 pcs - 13.82 USDGross price for quantities from 25 pcs - 13.82 USD
Net price for quantities from 100 pcs - 12.96 USDGross price for quantities from 100 pcs - 12.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.