+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C8M16D1-5BCN

IC: DRAM memory; 128MbDRAM; 8Mx16bit; 2.5V; 200MHz; FBGA60; 0÷70°C

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C8M16D1-5BCN
TME Symbol:
AS4C8M16D1-5BCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR1, SDRAM
Memory
128Mb DRAM
Memory organisation
8Mx16bit
Operating voltage
2.5V
Clock frequency
200MHz
Case
FBGA60
Mounting
SMD
Operating temperature
0...70°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C8M16D1-5BCN
0 in TME stock
Net price for quantities from 240 pcs - 7.18 USDGross price for quantities from 240 pcs - 7.18 USD
No. of pieces (Multiplicity: 240)
Hardly available product