+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C8M16MSA-6BIN

IC: DRAM memory; 128MbDRAM; 8Mx16bit; 1.7V; 166MHz; 6ns; FBGA54

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C8M16MSA-6BIN
TME Symbol:
AS4C8M16MSA-6BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
DDR1, SDRAM
Memory
128Mb DRAM
Memory organisation
8Mx16bit
Operating voltage
1.7V
Clock frequency
166MHz
Access time
6ns
Case
FBGA54
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C8M16MSA-6BIN
0 in TME stock
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 13.54 USD
Net price for quantities from 25 pcs - 12.26 USDGross price for quantities from 25 pcs - 12.26 USD
Net price for quantities from 319 pcs - 11.02 USDGross price for quantities from 319 pcs - 11.02 USD
Net price for quantities from 2552 pcs - 9.99 USDGross price for quantities from 2552 pcs - 9.99 USD
No. of pieces (Multiplicity: 1)