+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C8M32MD2A-25BCN

IC: DRAM memory; 256MbDRAM; 8Mx32bit; 1.7÷1.95V; 400MHz; 5.5ns


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C8M32MD2A-25BCN
TME Symbol:
AS4C8M32MD2A-25BCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
LPDDR2, SDRAM
Memory
256Mb DRAM
Memory organisation
8Mx32bit
Operating voltage
1.7...1.95V
Clock frequency
400MHz
Access time
5.5ns
Case
FBGA134
Mounting
SMD
Operating temperature
-25...85°C
Kind of interface
parallel
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C8M32MD2A-25BCN
0 in TME stock
Net price for quantities from 171 pcs - 4.43 USDGross price for quantities from 171 pcs - 4.43 USD
No. of pieces (Multiplicity: 171)
Minimum order quantity: 171.
Multiplicity: 171.
Hardly available product