+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C8M32SA-7BCNTR

IC: DRAM memory; 256MbDRAM; 2Mx32bitx4; 3.3V; 143MHz; 5.4ns; 0÷70°C


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C8M32SA-7BCNTR
TME Symbol:
AS4C8M32SA-7BCNTR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
256Mb DRAM
Memory organisation
2Mx32bitx4
Operating voltage
3.3V
Clock frequency
143MHz
Access time
5.4ns
Case
TFBGA90
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C8M32SA-7BCNTR
0 in TME stock
Net price for quantities from 2000 pcs - 8.58 USDGross price for quantities from 2000 pcs - 8.58 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product