+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS6C1008-55TIN

IC: SRAM memory; 1MbSRAM; 128kx8bit; 2.7÷5.5V; 55ns; TSOP32

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C1008-55TIN
TME Symbol:
AS6C1008-55TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
2.7...5.5V
Access time
55ns
Case
TSOP32
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
LPC
Operating temperature
-40...85°C
Gross weight0.386 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C1008-55TIN
208 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 10 pcs - 4.22 USDGross price for quantities from 10 pcs - 4.22 USD
Net price for quantities from 156 pcs - 3.86 USDGross price for quantities from 156 pcs - 3.86 USD
Net price for quantities from 1092 pcs - 3.61 USDGross price for quantities from 1092 pcs - 3.61 USD
Net price for quantities from 5148 pcs - 3.39 USDGross price for quantities from 5148 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 156 pcs