+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS6C1608B-45TIN

IC: SRAM memory; -40÷85°C


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C1608B-45TIN
TME Symbol:
AS6C1608B-45TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Operating temperature
-40...85°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C1608B-45TIN
0 in TME stock
Net price for quantities from 1 pcs - 21.42 USDGross price for quantities from 1 pcs - 21.42 USD
Net price for quantities from 5 pcs - 20.83 USDGross price for quantities from 5 pcs - 20.83 USD
Net price for quantities from 25 pcs - 17.65 USDGross price for quantities from 25 pcs - 17.65 USD
Net price for quantities from 96 pcs - 14.83 USDGross price for quantities from 96 pcs - 14.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product