+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS6C1616C-45TIN

IC: SRAM memory; 16MbSRAM; 1Mx16bit/2Mx8bit; 2.7÷3.6V; 45ns


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C1616C-45TIN
TME Symbol:
AS6C1616C-45TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
16Mb SRAM
Memory organisation
1Mx16bit/2Mx8bit
Operating voltage
2.7...3.6V
Access time
45ns
Case
TSOP48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C1616C-45TIN
0 in TME stock
Net price for quantities from 1 pcs - 17.59 USDGross price for quantities from 1 pcs - 17.59 USD
Net price for quantities from 5 pcs - 16.58 USDGross price for quantities from 5 pcs - 16.58 USD
Net price for quantities from 25 pcs - 15.57 USDGross price for quantities from 25 pcs - 15.57 USD
Net price for quantities from 135 pcs - 13.85 USDGross price for quantities from 135 pcs - 13.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.