+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS6C2008-55SIN

IC: SRAM memory; 2MbSRAM; 256kx8bit; 3÷3.6V; 55ns; SOP32; parallel

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C2008-55SIN
TME Symbol:
AS6C2008-55SIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
2Mb SRAM
Memory organisation
256kx8bit
Operating voltage
3...3.6V
Access time
55ns
Case
SOP32
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
LPC
IC width
450mils
Operating temperature
-40...85°C
Gross weight4.588 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C2008-55SIN
0 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD
Net price for quantities from 25 pcs - 5.26 USDGross price for quantities from 25 pcs - 5.26 USD
Net price for quantities from 72 pcs - 4.91 USDGross price for quantities from 72 pcs - 4.91 USD
Net price for quantities from 288 pcs - 4.55 USDGross price for quantities from 288 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)