+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS6C3216A-55BINTR

IC: SRAM memory; 32MbSRAM; 2Mx16bit; 2.7÷3.6V; 55ns; TFBGA48


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C3216A-55BINTR
TME Symbol:
AS6C3216A-55BINTR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
32Mb SRAM
Memory organisation
2Mx16bit
Operating voltage
2.7...3.6V
Access time
55ns
Case
TFBGA48
Mounting
SMD
Integrated circuit features
LPC
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C3216A-55BINTR
0 in TME stock
Net price for quantities from 2000 pcs - 21.40 USDGross price for quantities from 2000 pcs - 21.40 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product