+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS6C8016A-55BINTR

IC: SRAM memory; 8MbSRAM; 512kx16bit; 3.3V; 55ns; TFBGA48; parallel

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6C8016A-55BINTR
TME Symbol:
AS6C8016A-55BINTR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
8Mb SRAM
Memory organisation
512kx16bit
Operating voltage
3.3V
Access time
55ns
Case
TFBGA48
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
LPC
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6C8016A-55BINTR
0 in TME stock
Net price for quantities from 1000 pcs - 4.41 USDGross price for quantities from 1000 pcs - 4.41 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product