+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS6CE4016B-45ZIN

IC: SRAM memory; 4MbSRAM; 256kx16bit; 2.7÷3.6V; 45s; TSOP44 II


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS6CE4016B-45ZIN
TME Symbol:
AS6CE4016B-45ZIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
4Mb SRAM
Memory organisation
256kx16bit
Operating voltage
2.7...3.6V
Access time
45s
Case
TSOP44 II
Mounting
SMD
Integrated circuit features
LPC
IC width
400mils
Kind of package
in-tray
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS6CE4016B-45ZIN
135 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 5 pcs - 6.99 USDGross price for quantities from 5 pcs - 6.99 USD
Net price for quantities from 25 pcs - 6.21 USDGross price for quantities from 25 pcs - 6.21 USD
Net price for quantities from 135 pcs - 5.63 USDGross price for quantities from 135 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 135 pcs