+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS7C1024B-15JCN

IC: SRAM memory; 1MbSRAM; 128kx8bit; 4.5÷5.5V; 15ns; SOJ32; 400mils


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C1024B-15JCN
TME Symbol:
AS7C1024B-15JCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
4.5...5.5V
Access time
15ns
Case
SOJ32
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
fast
IC width
400mils
Operating temperature
0...70°C
Gross weight1.295 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C1024B-15JCN
3 in TME stock
Net price for quantities from 1 pcs - 9.80 USDGross price for quantities from 1 pcs - 9.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts